📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Balluff BES0068

Inductive Proximity Sensor, Cylindrical, 4mm, PNP-NO, 10-30VDC, 200mA, M12 Flush, IP68
$ 54.385

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Balluff BES0068.

IHS

Datasheet2 pages7 years ago

Balluff Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.89%

Engineering Resources

View Evaluation kits and Reference designs for Balluff BES0068.

Descriptions

Descriptions of Balluff BES0068 provided by its distributors.

Inductive Proximity Sensor, Cylindrical,4mm, PNP-NO,10-30VDC,200mA, M12 Flush, IP68
Balluff Inductive Sensors BESM12MI-PSC40B-S04G - BES0068
Inductive Sensor, 3.6mm Min, 4.4mm Max, 5%, Cylindrical
SENSOR PROX INDUCTIVE 4MM MODULE
Balluff offers a wide range of inductive proximity switches and sensors for various applications and industries. Whether standard inductive proximity sensors, high-pressure sensors, hygienic sensors / washdown compliant, factor 1 sensors, magnetic field resistant by magnetic shielding, weld immune proximity sensors, high temperature sensors, explosion-proof (IECEx, ATEX) or NAMUR sensors, you are guaranteed to find the right product for your individual application in our portfolio thanks to different housing materials and sealing methods. We offer different designs, housing diameters and thread sizes for easy integration in a wide range of situations and for optimum solutions even where space is limited.The technology used worldwide has an optimum price-performance ratio and can be supplied in short delivery times, even for large quantities.Increase the availability of your systems and reduce maintenance and storage costs at the same time with inductive proximity switches from Balluff.Our inductive BES Entry Line portfolioPerfectly fitting performance at an excellent price - no more and no less!

Manufacturer Aliases

Balluff has several brands around the world that distributors may use as alternate names. Balluff may also be known as the following names:

  • Balluff Inc
  • BALLUFF SENSORS WORL
  • Balluff Multiswitch
  • Balluff (Vierpool)
  • BALUFF
  • BALLUFF ELEKTRONIKA
  • Multiswitch - Balluff