APC BE550G/BE600M1

No. of Outlets: 8Outlets; Capacity (VA / W): 550VA / 330W; Input Voltage AC Max: 120V; Output Voltage: 120V; Backup...

Submit Request for Quote

Unfortunately we do not know of any distributors for BE550G/BE600M1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Output Voltage120 V
Dimensions
Height139 mm
Length105 mm
Width274 mm

Engineering Resources

View Evaluation kits and Reference designs for APC BE550G/BE600M1.

Descriptions

Descriptions of APC BE550G/BE600M1 provided by its distributors.

No. of Outlets:8Outlets; Capacity (VA / W):550VA / 330W; Input Voltage AC Max:120V; Output Voltage:120V; Backup Time - Full Load:-; Product Range:-; Length:105mm; Width:274mm; Height:139mm

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)

Technical Specifications

Technical
Output Voltage120 V
Dimensions
Height139 mm
Length105 mm
Width274 mm