Snap-on Tools BE-8907

Screwdriver, T7, TORX, BL 75 mm, L 178 mm, BE-8907
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Dimensions
Length157 mm

Documents

Download datasheets and manufacturer documentation for Snap-on Tools BE-8907.

Newark
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Snap-on Tools BE-8907.

Descriptions

Descriptions of Snap-on Tools BE-8907 provided by its distributors.

Screwdriver, T7, TORX, BL 75 mm, L 178 mm, BE-8907
Screwdriver, Torx T7X55Mm; Torx Tip Size:T7; Blade Length:55Mm; Overall Length:157Mm; Product Range:-; Driver Type:T7; Handle Type:Ergonomic; Screwdriver Type:Torx; Tip/Nozzle Size:T7; Tip/Nozzle Style:Torx Rohs Compliant: Na |Ergo Bahco BE-8907
Has a 3-component handle developed according to the scientific ERGO process for maximum user comfort and force transmission. Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end. Blade made from high performance alloy steel, chrome plated and entirely hardened with a black finish tip for higher accuracy when using the Bahco BE-8907. IMAGE IS FOR ILLUSTRATIVE PURPOSES ONLY. PLEASE REFER TO PRODUCT DESCRIPTION.

Manufacturer Aliases

Snap-on Tools has several brands around the world that distributors may use as alternate names. Snap-on Tools may also be known as the following names:

  • SNAP-ON
  • Snap-On Tools Japan
  • Snap-On Industrial Brands
  • Snap-on Tools Corp
  • SNAP-ON INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • BE8907

Technical Specifications

Dimensions
Length157 mm

Documents

Download datasheets and manufacturer documentation for Snap-on Tools BE-8907.

Newark
Datasheet1 page21 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant