CTS Components BDN09-3CB/A01

Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9C/W Black Anodized
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Anodized
MountAdhesive
Package CooledASIC
ShapeFins, Square
Technical
Natural Thermal Resistance26.9 °C/W
Thermal Resistance @ Forced Air Flow (100 LFM)9.6 °C/W
TypePassive
Dimensions
Depth23.114 mm
Height9.02 mm
Height Off Base9.017 mm
Length23.114 mm
Thickness2.29 mm
Width23.114 mm

Documents

Download datasheets and manufacturer documentation for CTS Components BDN09-3CB/A01.

Electro Sonic
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page8 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-92.77%

Engineering Resources

View Evaluation kits and Reference designs for CTS Components BDN09-3CB/A01.

Related Parts

Descriptions

Descriptions of CTS Components BDN09-3CB/A01 provided by its distributors.

Heat Sink Passive BGA/PGA/PLCC/QFP Pin Array Adhesive 26.9C/W Black Anodized
Type: Top mount / Shape: Square Pin fin / Length: 0.91 /
Peel And Stick Black Anodized Heat Dissipator
HEATSINK CPU W/ADHESIVE .91"SQ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • BDN09-3CBA01

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Anodized
MountAdhesive
Package CooledASIC
ShapeFins, Square
Technical
Natural Thermal Resistance26.9 °C/W
Thermal Resistance @ Forced Air Flow (100 LFM)9.6 °C/W
TypePassive
Dimensions
Depth23.114 mm
Height9.02 mm
Height Off Base9.017 mm
Length23.114 mm
Thickness2.29 mm
Width23.114 mm

Documents

Download datasheets and manufacturer documentation for CTS Components BDN09-3CB/A01.

Electro Sonic
Datasheet1 page6 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet1 page8 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant