ROHM BD86120EFJ-E2

IC Reg Buck Adj 5A 8HTSOP-J
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output TypeAdjustable
Output Voltage14.4 V
PackagingCut Tape (CT)
Switching Frequency550 kHz
Synchronous RectifierYes

Inventory History

3 month trend:
-0.43%

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD86120EFJ-E2.

Related Parts

Descriptions

Descriptions of ROHM BD86120EFJ-E2 provided by its distributors.

IC REG BUCK ADJ 5A 8HTSOP-J
HTSOP8 REG BUCK ADJ 5A
IC REG LINEAR 3.3V 150MA 6SON
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
MountSurface Mount
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Outputs1
Output Current5 A
Output TypeAdjustable
Output Voltage14.4 V
PackagingCut Tape (CT)
Switching Frequency550 kHz
Synchronous RectifierYes

Compliance

Environmental Classification
RoHSCompliant