ROHM BD6210F-E2

BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Voltage (VCEO)7 V
InterfaceOn/Off
Logic FunctionAND
Max Collector Current500 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Motor TypeBrushed
Nominal Supply Current700 µA
Number of Outputs1
Output Current500 mA
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD6210F-E2.

Upverter
Datasheet21 pages11 years ago
_legacy Avnet
Datasheet14 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago
Farnell
Datasheet17 pages18 years ago

Inventory History

3 month trend:
-24.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BD6210F-E2.

Related Parts

Descriptions

Descriptions of ROHM BD6210F-E2 provided by its distributors.

BD6210 Series Single Channel 5.5 V 0.5 A SMT Brush Motor H-Bridge Driver - SOP-8
500mA Brush DC Motor 3V~5.5V SOP-8 Motor Driver ICs ROHS
IC, H BRIDGE DRIVER, 7V, 0.5A, SOP8; Motor Type:H-Bridge; No. of Outputs:1; Output Current:500mA; Supply Voltage Range:3V to 5.5V; Driver Case Style:SOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:6210; Device Type:Full Bridge; Motor Type:Half Bridge; Package / Case:SOP; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD6210F-E2.

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins8
Technical
Collector Emitter Voltage (VCEO)7 V
InterfaceOn/Off
Logic FunctionAND
Max Collector Current500 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Motor TypeBrushed
Nominal Supply Current700 µA
Number of Outputs1
Output Current500 mA
PackagingTape & Reel (TR)
TerminationSMD/SMT
Dimensions
Height1.5 mm
Length5 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for ROHM BD6210F-E2.

Upverter
Datasheet21 pages11 years ago
_legacy Avnet
Datasheet14 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago
Farnell
Datasheet17 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant