onsemi BD439G

Trans GP BJT NPN 60V 4A 36000mW 3-Pin(3+Tab) TO-225 Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-225
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage800 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min20
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation36 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation36 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi BD439G.

Upverter
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+62.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BD439G.

Related Parts

Descriptions

Descriptions of onsemi BD439G provided by its distributors.

Trans GP BJT NPN 60V 4A 36000mW 3-Pin(3+Tab) TO-225 Box
Medium Power NPN Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 4A 60V 36W NPN
Transistor, Npn, 60V, 4A, To-225; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:60V; Transition Frequency Ft:3Mhz; Power Dissipation Pd:36W; Dc Collector Current:4A; Dc Current Gain Hfe:20Hfe; Transistor Case Rohs Compliant: Yes |Onsemi BD439G
This series of plastic medium-power silicon NPN transistors can be used for amplifier and switching applications. Complementary types are BD438 and BD442.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-225
Contact PlatingTin
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage800 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating4 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency3 MHz
Gain Bandwidth Product3 MHz
hFE Min20
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation36 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation36 W
Schedule B8541290080
Transition Frequency3 MHz
Voltage Rating (DC)60 V

Documents

Download datasheets and manufacturer documentation for onsemi BD439G.

Upverter
Datasheet4 pages10 years ago
Future Electronics
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago