Anaren Microwave BD2040J50100AHF

Balun, 2.0 - 4.0 GHz, 0805, 1.2W, 50 to 2 x50 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Frequency4 GHz
Insertion Loss (dB)1.1 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1:1.41
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD2040J50100AHF.

Anaren Microwave
Datasheet5 pages11 years ago
RFMW
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-20.51%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave BD2040J50100AHF.

Descriptions

Descriptions of Anaren Microwave BD2040J50100AHF provided by its distributors.

Balun, 2.0 - 4.0 GHz, 0805, 1.2W, 50 to 2 x50 Ohm
RF Transformer 2GHz to 4GHz Surface Mount
RF Transformer 1:1.41 6 Terminal SMD

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
Frequency4 GHz
Insertion Loss (dB)1.1 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Turns Ratio1:1.41
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD2040J50100AHF.

Anaren Microwave
Datasheet5 pages11 years ago
RFMW
Datasheet5 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant