Anaren Microwave BD0810J50200AHF

Xfrmr Balun Rf 800-2000MHZ 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance200 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD0810J50200AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+114%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave BD0810J50200AHF.

Descriptions

Descriptions of Anaren Microwave BD0810J50200AHF provided by its distributors.

XFRMR BALUN RF 800-2000MHZ 0805
BALUN 800MHZ-1GHZ 50/200 0805
RF Transformer 1:2 6 Terminal SMD
RF BALUN 800-1000MHz 50Ohm/2
OEMs, CMs ONLY (NO BROKERS)
BALUN TRANSFORMER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins6
Technical
Impedance200 Ω
Insertion Loss (dB)0.7 dB
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Turns Ratio1:2
Dimensions
Depth1.29 mm
Length2.04 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave BD0810J50200AHF.

Anaren Microwave
Datasheet5 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant