Infineon BCX42E6327HTSA1

Trans GP BJT PNP 125V 0.8A 330mW Automotive 3-Pin SOT-23 T/R
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)125 V
Collector Emitter Breakdown Voltage125 V
Collector Emitter Saturation Voltage900 mV
Collector Emitter Voltage (VCEO)1 V
Continuous Collector Current800 mA
Current8 A
Current Rating-800 mA
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
hFE Min63
Max Breakdown Voltage125 V
Max Collector Current800 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingCut Tape (CT)
PolarityPNP
Power Dissipation330 mW
Transition Frequency150 MHz
Voltage125 V
Voltage Rating (DC)-125 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCX42E6327HTSA1.

Upverter
Datasheet7 pages12 years ago
Entegreci
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-20.17%

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BCX42E6327HTSA1.

Related Parts

Descriptions

Descriptions of Infineon BCX42E6327HTSA1 provided by its distributors.

Trans GP BJT PNP 125V 0.8A 330mW Automotive 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, PNP, Silicon
NPN Silicon AF and Switching Transistor, SOT23, RoHS
Infineon SCT
NPN Silicon AF and Switching Transistor | Summary of Features: For general AF applications; High breakdown voltage; Low collector-emitter saturation voltage; Complementary type: BCX41 (NPN); Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: For general AF applications

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCX 42 E6327
  • BCX 42E6327
  • BCX42
  • BCX42 E-6327
  • BCX42 E6327
  • BCX42 E6327HTSA1
  • BCX42,E6327
  • BCX42E6327
  • SP000010900

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)125 V
Collector Emitter Breakdown Voltage125 V
Collector Emitter Saturation Voltage900 mV
Collector Emitter Voltage (VCEO)1 V
Continuous Collector Current800 mA
Current8 A
Current Rating-800 mA
Emitter Base Voltage (VEBO)5 V
Frequency150 MHz
hFE Min63
Max Breakdown Voltage125 V
Max Collector Current800 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation330 mW
Min Operating Temperature-65 °C
Number of Elements1
Package Quantity3000
PackagingCut Tape (CT)
PolarityPNP
Power Dissipation330 mW
Transition Frequency150 MHz
Voltage125 V
Voltage Rating (DC)-125 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Infineon BCX42E6327HTSA1.

Upverter
Datasheet7 pages12 years ago
Entegreci
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Halogen FreeNot Halogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements