Broadcom BCM5461SA1IPFG

e1 Tray Ethernet Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) interface transceiver 1Gbps
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Technical
Data Rate1 Gbps
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Broadcom BCM5461SA1IPFG.

SHENGYU ELECTRONICS
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-7.88%

Alternate Parts

Price @ 1000
$ 15.491
$ 14.137
$ 14.137
Stock
381,174
465,897
465,897
Authorized Distributors
6
3
3
Case/Package
100
100
100
Number of Pins
-
-
-
Data Rate
1 Gbps
1 Gbps
1 Gbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Broadcom BCM5461SA1IPFG.

Descriptions

Descriptions of Broadcom BCM5461SA1IPFG provided by its distributors.

e1 Tray Ethernet Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) interface transceiver 1Gbps
1/1 Transceiver Full, Half Ethernet 117-BGA
Single Port 10/100/1000; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5461SA1IPFG

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCM5461SA(1IPFG)

Technical Specifications

Physical
Case/Package100
Technical
Data Rate1 Gbps
Number of Channels1

Documents

Download datasheets and manufacturer documentation for Broadcom BCM5461SA1IPFG.

SHENGYU ELECTRONICS
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant