Broadcom BCM54618SEA2IFBG

ROHS3Compliant 2016 Surface Mount Active interface transceiver

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Inventory History

3 month trend:
+50.22%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom BCM54618SEA2IFBG.

Descriptions

Descriptions of Broadcom BCM54618SEA2IFBG provided by its distributors.

ROHS3Compliant 2016 Surface Mount Active interface transceiver
ETHERNET TRANSCEIVER, GMII/MII
PHY 1-CH 10Mbps/100Mbps/1000Mbps
ETHERNET TRANSCEIVER, GMII/MII; Data Rate: -; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3ab; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: -; No. of Pins: -; IC Interface Type: GMII, MII; Operating Temperature Min: -; Operating Temperature Max: -; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO