Broadcom BCM54616SC0IFBG

ETHERNET TRANSCEIVER, 1GBPS, FBGA-100; Controller IC Case Style: FBGA; SVHC: No SVHC (15-Jan-2019)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Broadcom BCM54616SC0IFBG.

element14 APAC
Datasheet2 pages23 years ago

Inventory History

3 month trend:
-14.80%

Alternate Parts

Price @ 1000
$ 13.594
$ 11.465
$ 11.465
Stock
500,752
512,956
512,956
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Broadcom BCM54616SC0IFBG.

Descriptions

Descriptions of Broadcom BCM54616SC0IFBG provided by its distributors.

ETHERNET TRANSCEIVER, 1GBPS, FBGA-100; Controller IC Case Style: FBGA; SVHC: No SVHC (15-Jan-2019)
SINGLE GBE SERDES PHY / Single-chip integrated triple-speed Ethernet transceiver
Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA100
PHY 1-CH 10Mbps/100Mbps/1000Mbps 100-Pin FBGA
ROHS3Compliant 2016 Active Tray interface transceiver

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Documents

Download datasheets and manufacturer documentation for Broadcom BCM54616SC0IFBG.

element14 APAC
Datasheet2 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant