Broadcom BCM54616C0KFBG

Cap Film 0.033uF 250V PP 10% (10 X 4 X 8.5mm) Radial 7.5mm 105C Ammo Pack

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Data Rate1 Gbps

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Broadcom BCM54616C0KFBG.

Descriptions

Descriptions of Broadcom BCM54616C0KFBG provided by its distributors.

Cap Film 0.033uF 250V PP 10% (10 X 4 X 8.5mm) Radial 7.5mm 105C Ammo Pack
Ethernet Transceiver, 1Gbps, Fbga-100; Data Rate:1Gbps; Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab; Supply Voltage Min:-; Supply Voltage Max:-; Controller Ic Case Style:Fbga; No. Of Pins:100Pins; Ic Interface Type:Mii, Rohs Compliant: Yes |Broadcom BCM54616C0KFBG
ROHS3Compliant Surface Mount Active Tray interface driver 1Gbps
IC PHY Gb-ENET BCM54616 BGA-100
Product Description Demo for Development.

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • Broadcom Inc
  • Broadcom / Avago
  • BRDCOM
  • BRD
  • BROADCM
  • BROADCOM LTD
  • BRCM
  • BROADCOM Semiconductor
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM
  • BROADCOMM
  • BROACOM
  • REP-AVAGO
  • BROADCOM ASIA
  • BROADCOMO

Technical Specifications

Technical
Data Rate1 Gbps

Compliance

Environmental Classification
RoHSCompliant