Rochester Electronics BC817-40E6433

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon

Price and Stock

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)700 mV
Current Rating500 mA
Max Collector Current500 mA
Max Power Dissipation330 mW
PackagingTape & Reel (TR)
Transition Frequency170 MHz
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC817-40E6433.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Rochester Electronics BC817-40E6433.

Related Parts

Descriptions

Descriptions of Rochester Electronics BC817-40E6433 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon
500 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR
BIPOLAR GEN PURPOSE TRANSISTOR

Manufacturer Aliases

Rochester Electronics has several brands around the world that distributors may use as alternate names. Rochester Electronics may also be known as the following names:

  • Rochester Electronics LLC
  • ROCHESTER
  • ROCHESTER ELECTRONIC
  • ROCHESTER ELECTRONICS INC
  • Rochester Electron
  • ROCHESTER(REI)
  • ROCHESTER INSTRUMENT
  • REI
  • NFROCHESTER
  • ROCHESTER ELECT INC
  • Rochester(Intersil)
  • Rochester Elec

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 817-40 E6433
  • BC817-40 E6433
  • BC817-40-E6433
  • BC81740E6433

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Collector Emitter Breakdown Voltage45 V
Collector Emitter Voltage (VCEO)700 mV
Current Rating500 mA
Max Collector Current500 mA
Max Power Dissipation330 mW
PackagingTape & Reel (TR)
Transition Frequency170 MHz
Voltage Rating (DC)45 V

Documents

Download datasheets and manufacturer documentation for Rochester Electronics BC817-40E6433.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements