onsemi BC639

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product200 MHz
hFE Min40
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierTO−92 CASE 29 STYLE 14
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
TerminationThrough Hole
Transition Frequency200 MHz
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi BC639.

Upverter
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+2.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.063
$ 0.063
Stock
323,901
244,055
244,055
Authorized Distributors
1
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
1 A
1 A
1 A
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
40
25
25
Power Dissipation
1 W
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC639.

Related Parts

Descriptions

Descriptions of onsemi BC639 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
Trans GP BJT NPN 100V 1A 1000mW 3-Pin TO-92 Box / TRANS NPN 80V 1A TO-92
High Current NPN Bipolar Transistor
TRANSISTOR, NPN TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 40hFE; Transistor Case Style: T
Transistor; Transistor Type:Bipolar; Transistor Polarity:NPN; DC Current Gain Min (hfe):40; Package/Case:TO-92; C-E Breakdown Voltage:80V; DC Collector Current:1A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
TRANSISTOR, NPN TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:80V; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Continuous Collector Current Ic Max:1.5A; Current Ic Continuous a Max:1.5A; Current Ic hFE:150mA; Gain Bandwidth ft Typ:130MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Ptot Max:625mW; Transistor Type:General Purpose; Voltage Vcbo:100V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 639
  • BC-639
  • BC639.
  • BC639...

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight201 mg
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)80 V
Current Rating1 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency100 MHz
Gain Bandwidth Product200 MHz
hFE Min40
Max Breakdown Voltage80 V
Max Collector Current1 A
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Manufacturer Package IdentifierTO−92 CASE 29 STYLE 14
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation1 W
TerminationThrough Hole
Transition Frequency200 MHz
Voltage Rating (DC)80 V

Documents

Download datasheets and manufacturer documentation for onsemi BC639.

Upverter
Datasheet4 pages13 years ago
Datasheet4 pages17 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Jameco
Datasheet5 pages16 years ago
Future Electronics
Datasheet3 pages21 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago