NXP Semiconductors BC556A

Transistor PNP BC556A PHILIPS milliampere=100 V=65 TO92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-54
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Voltage (VCEO)65 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min125
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Voltage Rating (DC)-65 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC556A.

DigiKey
Datasheet8 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BC556A.

Descriptions

Descriptions of NXP Semiconductors BC556A provided by its distributors.

Transistor PNP BC556A PHILIPS milliampere=100 V=65 TO92
100 mA 65 V PNP Si SMALL SIGNAL TRANSISTOR TO-92
French Electronic Distributor since 1988

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-54
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Voltage (VCEO)65 V
Current Rating-100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product100 MHz
hFE Min125
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
PolarityPNP
Voltage Rating (DC)-65 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BC556A.

DigiKey
Datasheet8 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago