onsemi BC549CG

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 625mW 250MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingCopper, Silver, Tin
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC549CG.

Upverter
Datasheet4 pages0 years ago
_legacy Avnet
Datasheet4 pages17 years ago
Farnell
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-2.74%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC549CG.

Related Parts

Descriptions

Descriptions of onsemi BC549CG provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 200 @ 2mA 5V 15nA ICBO 625mW 250MHz
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 Bulk - Boxed Product (Development Kits)
Low Noise NPN Bipolar Transistor

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingCopper, Silver, Tin
Number of Pins3
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min100
Max Collector Current100 mA
Max Frequency250 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC549CG.

Upverter
Datasheet4 pages0 years ago
_legacy Avnet
Datasheet4 pages17 years ago
Farnell
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago