onsemi BC548C

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 625mW 300MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min110
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
TerminationThrough Hole
Transition Frequency300 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC548C.

Upverter
Datasheet4 pages21 years ago
onsemi
Datasheet6 pages11 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet4 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+145%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC548C.

Related Parts

Descriptions

Descriptions of onsemi BC548C provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 420 @ 2mA 5V 100mA 625mW 300MHz
TRANS GP BJT NPN 30V 0.1A 3PIN TO-92 - Boxed Product (Development Kits)
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:30V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Current Ic Continuous a Max:100mA; Gain Bandwidth ft Typ:300MHz; Hfe Min:420; Package / Case:TO-92; Power Dissipation Pd:500mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 548C
  • BC-548C
  • BC548C..

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Weight200 mg
Technical
Collector Base Voltage (VCBO)30 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min110
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
TerminationThrough Hole
Transition Frequency300 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi BC548C.

Upverter
Datasheet4 pages21 years ago
onsemi
Datasheet6 pages11 years ago
Datasheet6 pages17 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet4 pages21 years ago
B+D Enterprises
Datasheet4 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago