onsemi BC547B

BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200.005886 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current1 A
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Manufacturer Package IdentifierMKT-ZA03DREV3
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC547B.

Upverter
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages17 years ago
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet5 pages19 years ago
DigiKey
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+17.48%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.039
$ 0.039
Stock
1,764,430
102,923
102,923
Authorized Distributors
11
3
3
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
45 V
45 V
45 V
Max Collector Current
100 mA
-
-
Transition Frequency
300 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
250 mV
-
-
hFE Min
200
-
-
Power Dissipation
500 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC547B.

Related Parts

Descriptions

Descriptions of onsemi BC547B provided by its distributors.

BC547 Series 45 V CE Breakdown .1 A NPN Epitaxial Silicon Transistor - TO-92
Trans GP BJT NPN 45V 0.1A 500mW 3-Pin TO-92 Bag / TRANS NPN 45V 0.1A TO-92
Bipolar Junction Transistor, Npn Type, To-92
100 mA 45 V NPN Si SMALL SIGNAL TRANSISTOR TO-92
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency Typ ft:300MHz; Power Dissipation Pd:500mW; DC Collector Current:100mA; DC Current Gain hFE:110; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:250mV; Continuous Collector Current Ic Max:100mA; Current Ic Continuous a Max:100mA; Current Ic hFE:2mA; Device Marking:BC547B; Gain Bandwidth ft Typ:300MHz; Hfe Min:200; No. of Transistors:1; Package / Case:TO-92; Pin Configuration:f; Power Dissipation Pd:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Through Hole; Voltage Vcbo:50V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC547-B
  • BC547B.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingCopper, Silver, Tin
MountThrough Hole
Number of Pins3
Weight200.005886 mg
Technical
Collector Base Voltage (VCBO)50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage250 mV
Collector Emitter Voltage (VCEO)45 V
Current1 A
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product100 MHz
hFE Min200
Max Breakdown Voltage45 V
Max Collector Current100 mA
Max Frequency300 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Manufacturer Package IdentifierMKT-ZA03DREV3
Min Operating Temperature-65 °C
Number of Elements1
PackagingBulk
PolarityNPN
Power Dissipation500 mW
Transition Frequency300 MHz
Voltage40 V
Voltage Rating (DC)45 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC547B.

Upverter
Datasheet6 pages11 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet6 pages17 years ago
Datasheet7 pages3 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Future Electronics
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet5 pages19 years ago
DigiKey
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago