Memory Protection Devices BC3AAAW

Batt Holder Aaa 3 Cell 6" Leads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialPolypropylene
MountChassis Mount
Technical
Max Operating Temperature100 °C
Min Operating Temperature-10 °C
Number of Cells3
PackagingBulk
TerminationWire Leads
Dimensions
Height13.5 mm
Length51.5 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC3AAAW.

Electro Sonic
Datasheet1 page5 years ago
Factory Futures
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Inventory History

3 month trend:
-0.11%

Engineering Resources

View Evaluation kits and Reference designs for Memory Protection Devices BC3AAAW.

Descriptions

Descriptions of Memory Protection Devices BC3AAAW provided by its distributors.

BATT HOLDER AAA 3 CELL 6" LEADS
Battery holder

Manufacturer Aliases

Memory Protection Devices has several brands around the world that distributors may use as alternate names. Memory Protection Devices may also be known as the following names:

  • Memory Protection Dev
  • MPD (Memory Protection Devices)
  • MEMORY PROT DEV
  • MEMORY PROTECTION DE
  • MEMORY PROTECTION DEVICES (VA)
  • Memory Protection Devices Inc
  • MEMORY PROTECTION DEVICE
  • Memory Protection Devices (MPD)
  • MEMORY PROTECTION DEVICES INC (MPD)

Technical Specifications

Physical
ColorBlack
MaterialPolypropylene
MountChassis Mount
Technical
Max Operating Temperature100 °C
Min Operating Temperature-10 °C
Number of Cells3
PackagingBulk
TerminationWire Leads
Dimensions
Height13.5 mm
Length51.5 mm
Width37 mm

Documents

Download datasheets and manufacturer documentation for Memory Protection Devices BC3AAAW.

Electro Sonic
Datasheet1 page5 years ago
Factory Futures
Datasheet1 page11 years ago
DigiKey
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant