onsemi BC327-025G

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 100nA 625mW 260MHz
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency260 MHz
Gain Bandwidth Product260 MHz
hFE Min160
Max Collector Current800 mA
Max Frequency260 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency260 MHz
Voltage Rating (DC)-45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC327-025G.

Newark
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet8 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BC327-025G.

Related Parts

Descriptions

Descriptions of onsemi BC327-025G provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 160 @ 100mA 1V 100nA 625mW 260MHz
Trans GP BJT PNP 45V 0.8A 1500mW 3-Pin TO-92 Bulk
PNP transistor,BC327-25 0.8A | ON Semiconductor BC327-025G
BIPOLAR TRANSISTOR, PNP, -45V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:45V; Transition Frequency Typ, ft:260MHz; Power Dissipation, Pd:625mW; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC327025G

Technical Specifications

Physical
Case/PackageTO-92-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)-50 V
Collector Emitter Breakdown Voltage45 V
Collector Emitter Saturation Voltage-700 mV
Collector Emitter Voltage (VCEO)45 V
Current Rating-800 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency260 MHz
Gain Bandwidth Product260 MHz
hFE Min160
Max Collector Current800 mA
Max Frequency260 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation1.5 W
Schedule B8541290080
Transition Frequency260 MHz
Voltage Rating (DC)-45 V
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi BC327-025G.

Newark
Datasheet5 pages17 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet8 pages12 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago