Diodes Inc. BAW56-7-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current300 mA
Capacitance2 pF
Current Rating50 mA
Element ConfigurationCommon Anode
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Power Rating350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAW56-7-F.

Diodes Inc SCT
Datasheet4 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+40.50%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.023
$ 0.023
Stock
9,989,227
15,135,609
15,135,609
Authorized Distributors
12
12
12
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
300 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2.4 µA
2.4 µA
Reverse Recovery Time
4 ns
6 ns
6 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. BAW56-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. BAW56-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
BAV56 Series 2 A 75 V 350 mW Dual Surface Mount Switching Diode - SOT-23
Diode Switching 75 Volt 0.3A 3-Pin SOT-23 Tape and Reel
Diode Switch. 2xComAnod 300mA 75V SOT23 | Diodes Inc BAW56-7-F
Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon
DIODE, SMALL SIGNAL, 75V, 0.3A, SOT-23; Diode Configuration: Dual Common Anode; Repetitive Reverse Voltage Vrrm Max: 75V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forwa

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW-56-7-F
  • BAW56-7-F.
  • BAW56-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Average Rectified Current300 mA
Capacitance2 pF
Current Rating50 mA
Element ConfigurationCommon Anode
Forward Current300 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current2.5 µA
Power Dissipation350 mW
Power Rating350 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Voltage Rating (DC)75 V
Dimensions
Height1 mm
Length3.05 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAW56-7-F.

Diodes Inc SCT
Datasheet4 pages6 years ago
Technical Drawing5 pages7 years ago
Datasheet4 pages12 years ago
Datasheet3 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Mouser
Datasheet3 pages17 years ago
iiiC
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page14 years ago