📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

NXP Semiconductors BAV70W

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAV70W.

IHS

Datasheet10 pages3 years ago
Datasheet16 pages18 years ago
Datasheet12 pages23 years ago
Datasheet5 pages24 years ago

Upverter

element14

Farnell

CAD Models

Download NXP Semiconductors BAV70W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors BAV70W provided by its distributors.

HIGH-SPEED SWITCHING DIODE Rectifier Diode, 2 Element, 0.175A, 100V V(RRM), Silicon
SURFACE MOUNT SWITCHING DIODES / Rectifier Diode Switching 100V 0.175A 4ns Automotive 3-Pin SC-70
Switching Diode; Diode Type:Small Signal; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:4ns; Forward Surge Current Max, Ifsm:4A; Termination Type:SMD ;RoHS Compliant: Yes
DIODE, DUAL, SOT-323; Diode Type:Small Signal; Forward Current If(AV):100mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOT-323; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Application Code:High Speed; Current If @ Vf:150mA; Current Ifsm:4A; Current Ir Max:30nA; Diode Configuration:Dual; Forward Current If Max:100mA; Forward Voltage:1.25V; Junction Temperature Tj Max:150°C; Package / Case:SOT-323; Peak Forward Current:500mA; Pin Configuration:1A1,2A2,3ComK; Power Dissipation Ptot Max:200mW; Reverse Recovery Time trr Typ:4ns; Reverse Voltage Vr Max:75V; SMD Marking:A4; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • Philips Semiconductor
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV 70W