Vishay BAV203-GS08

Rectifier Diode Small Signal Switching 250V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-80-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current250 mA
Current Rating250 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)200 V
Max Surge Current1 A
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current15 µA
Power Dissipation500 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Diameter1.6 mm
Height1.5 mm
Length3.5 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAV203-GS08.

RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet6 pages17 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages15 years ago
Jameco
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+15.13%

Engineering Resources

View Evaluation kits and Reference designs for Vishay BAV203-GS08.

Related Parts

Descriptions

Descriptions of Vishay BAV203-GS08 provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.25A 50ns 2-Pin Quadro MELF SOD-80 T/R
DIODE, SMALL SIG, AEC-Q101, SINGLE, 250V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 175°C; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (20-Jun-2016)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV203 GS08
  • BAV203-GS08.
  • BAV203GS08

Technical Specifications

Physical
Case/PackageSOD-80-2
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current250 mA
Current Rating250 mA
Element ConfigurationSingle
Forward Current250 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)1 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)200 V
Max Surge Current1 A
Min Operating Temperature-65 °C
PackagingTape and Reel
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current15 µA
Power Dissipation500 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Diameter1.6 mm
Height1.5 mm
Length3.5 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for Vishay BAV203-GS08.

RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Newark
Datasheet4 pages7 years ago
Datasheet4 pages9 years ago
Datasheet6 pages17 years ago
_legacy Avnet
Datasheet4 pages11 years ago
Datasheet5 pages15 years ago
TME
Datasheet4 pages7 years ago
Arrow Electronics
Datasheet4 pages11 years ago
Future Electronics
Datasheet5 pages15 years ago
Jameco
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago