Diotec BAT54WS

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight20 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAT54WS.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+37.74%

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec BAT54WS.

Descriptions

Descriptions of Diotec BAT54WS provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Schottky, SOD-323F, 30V, 0.2A, 150°C
Shottky Diode; 30V; 200mA; 200mW; -65+150 deg.C; SMD; SOD323
DIODE SCHOTTKY 30V 0.2A SOD323F
DIODE SCHOTTKY 30V 200MA SOD323
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 300 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) V = 1 / Reverse Current Max. uA = 2 / Peak Non-Repetitive Surge Current (Itsm) mA = 600 / Power Dissipation (Pd) mW = 230 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 400 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
Weight20 mg
Technical
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diotec BAT54WS.

Diotec
Datasheet0 pages0 years ago
TME
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant