What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi BAT54A

BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
$ 0.032
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAT54A.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BAT54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.028
$ 0.028
Stock
1,515,316
34,079,198
34,079,198
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
-
2 µA
2 µA
Reverse Recovery Time
5 ns
5 ns
5 ns
Capacitance
10 pF
7.6 pF
7.6 pF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-06-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-09-30
LTD Date2019-03-31

Related Parts

Diodes Inc.BAT54S-7-F
BAT54S Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54S
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
onsemiBAT54
BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
Diodes Inc.BAT54A-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
Diodes Inc.BAT54C-7-F
BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23
onsemiBAT54C
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Double Diode - SOT-23

Descriptions

Descriptions of onsemi BAT54A provided by its distributors.

BAT54 Series 0.8 V 200 mA 30 V Max Reverse Voltage Schottky Diode - SOT-23-3
SCHOTTKY DIODE Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, TO-236AB
Rectifier Diode Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
BAT54A,@DIODE, BAT54A, SOT-23 DIODE, 30V 200MA (10)
DIODE ARRAY SCHOTTKY 30V SOT23-3
Schottky Diodes & Rectifiers SOT23CA.0.2A 30V Sch ottky
DIODE, SCHOTTKY, 0.2A, 30V, SOT-23; Diode Configuration:Dual Common Anode; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:400mV; Forward Surge Current Ifsm Max:600mA; Operating Temperature Max:125°C; Diode Case Style:SOT-23; No. of Pins:3Pins; Product Range:BAT54 Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Current If @ Vf:1mA; Current Ifsm:600mA; Diode Type:Schottky; Junction Temperature Tj Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Reverse Recovery Time trr Max:5ns; SMD Marking:L42; Termination Type:Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT 54A
  • BAT54A.
  • BAT54A..