Vishay BAT46-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT46-TR.

Newark

Datasheet4 pages4 years ago
Datasheet5 pages19 years ago

element14 APAC

Farnell

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-3.97%

CAD Models

Download Vishay BAT46-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2004-02-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Vishay1N4454-TR
Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin DO-204AH T/R
STMicroelectronicsBAT46
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
VishayBAT46-TAP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Vishay1N4151TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
onsemi1N4151
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Vishay BAT46-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diode Small Signal Schottky 100V 0.15A Automotive 2-Pin DO-35 T/R
SCHOTTKY-DIODE 100V 0,15A GLA RoHSconf
100V 750mA 5¦ÌA 150¦ÌA DO-204AH,DO-35 3.9mm*1.7mm*1.7mm
DIODE SCHOTTK 100V 150MA DO204AH
SCHOTTKY RECTIFIER, 150mA, 100V, DO-35;; SCHOTTKY RECTIFIER, 150mA, 100V, DO-35; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:750mA; MSL:-

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT46-T/R
  • BAT46TR