STMicroelectronics BAT20JFILM

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Capacitance20 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage620 mV
Max Forward Surge Current (Ifsm)5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)23 V
Max Reverse Leakage Current12 µA
Max Reverse Voltage (DC)23 V
Max Surge Current5 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current12 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)23 V
Dimensions
Height1.03 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT20JFILM.

Upverter
Datasheet5 pages20 years ago
STMicroelectronics
Datasheet5 pages20 years ago
DigiKey
Datasheet5 pages20 years ago
iiiC
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-27.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics BAT20JFILM.

Related Parts

Descriptions

Descriptions of STMicroelectronics BAT20JFILM provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 23V V(RRM), Silicon
BAT20J Series 23 V 1 A Surface Mount Switching Schottky Diode - SOD-323
DIODE, SCHOTTKY, 1A, 23V, SOD-323-2; Repetitive Reverse Voltage Vrrm Max: 23V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 620mV; Reverse Recovery Time trr Max: -; Forward Surge Current If
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 23 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. uA = 12 / Peak Non-Repetitive Surge Current (Itsm) A = 5 / Capacitance pF = 30 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 600

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.535924 g
Technical
Average Rectified Current1 A
Capacitance20 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage620 mV
Max Forward Surge Current (Ifsm)5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)23 V
Max Reverse Leakage Current12 µA
Max Reverse Voltage (DC)23 V
Max Surge Current5 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current5 A
Peak Reverse Current12 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)23 V
Dimensions
Height1.03 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics BAT20JFILM.

Upverter
Datasheet5 pages20 years ago
STMicroelectronics
Datasheet5 pages20 years ago
DigiKey
Datasheet5 pages20 years ago
iiiC
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant