NXP Semiconductors BAS516

Diode Switching 100V 0.25A Automotive 2-Pin SOD-523
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1 pF
Current2 A
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Peak Reverse Current500 nA
Reverse Recovery Time4 ns
Reverse Voltage100 V
Voltage100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS516.

Upverter
Technical Drawing4 pages5 years ago
Datasheet21 pages9 years ago
Newark
Datasheet21 pages9 years ago
Farnell
Datasheet9 pages16 years ago
element14
Datasheet20 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors BAS516.

Descriptions

Descriptions of NXP Semiconductors BAS516 provided by its distributors.

Diode Switching 100V 0.25A Automotive 2-Pin SOD-523
DIODE GEN PURP 100V 250MA SOD523
0.25 A 100 V SILICON SIGNAL DIODE
SOD-523 Diodes - Fast Recovery Rectifiers ROHS
French Electronic Distributor since 1988
Date Code:0712+;RoHS Compliant:Yes;
DIODE, SWITCHING, SOD-523; Diode Type:Small Signal; Forward Current If(AV):250mA; Repetitive Reverse Voltage Vrrm Max:85V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:4A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-523; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Rd Max:250mA; Current Ifsm:4A; Current Ir Max:500mA; Junction Temperature Tj Max:150°C; Package / Case:SOD-523; Peak Forward Current:250mA; Power Dissipation Ptot Max:500W; Reverse Voltage Vr Max:75V; SMD Marking:6; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS 516

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Capacitance1 pF
Current2 A
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)500 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 W
Max Repetitive Reverse Voltage (Vrrm)85 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-65 °C
Peak Reverse Current500 nA
Reverse Recovery Time4 ns
Reverse Voltage100 V
Voltage100 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors BAS516.

Upverter
Technical Drawing4 pages5 years ago
Datasheet21 pages9 years ago
Newark
Datasheet21 pages9 years ago
Farnell
Datasheet9 pages16 years ago
element14
Datasheet20 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago