onsemi BAS21LT3G

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)625 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)250 V
Max Surge Current625 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current625 mA
Peak Reverse Current100 nA
PolarityStandard
Power Dissipation385 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS21LT3G.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-39.46%

Alternate Parts

Price @ 1000
$ 0.022
$ 0.026
$ 0.026
Stock
4,127,508
19,311,790
19,311,790
Authorized Distributors
11
13
13
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi BAS21LT3G.

Related Parts

Descriptions

Descriptions of onsemi BAS21LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 250V 0.2A 50ns 3-Pin SOT-23 T/R
ON Semi BAS21LT3G; SMT Switching Diode; 250V 200mA; 50ns; 3-Pin SOT-23
BAS21LT3G Series 250 V 200 mA High Voltage Switching Diode - SOT-23
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, TO-236AB
Switch Diode, 250V, 200Ma, Sot-23; Diode Configuration:Single; Repetitive Peak Reverse Voltage:250V; Average Forward Current:200Ma; Forward Voltage Max:1.25V; Reverse Recovery Time:50Ns; Forward Surge Current:625Ma; No. Of Pins:3Pinsrohs Compliant: Yes |Onsemi BAS21LT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS21LT3G.

Technical Specifications

Physical
Case/PackageSOT-23-3
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current200 mA
Element ConfigurationDual
Forward Current200 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)625 mA
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current100 nA
Max Reverse Voltage (DC)250 V
Max Surge Current625 mA
Min Operating Temperature-55 °C
Output Current200 mA
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current625 mA
Peak Reverse Current100 nA
PolarityStandard
Power Dissipation385 mW
Recovery Time50 ns
Reverse Recovery Time50 ns
Schedule B8541100070
Dimensions
Height940 µm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for onsemi BAS21LT3G.

Upverter
Datasheet6 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Newark
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago