Silicon PIN Diode | Summary of Features: High voltage current controlled RF resistor for RF attenuator and switches; Frequency range above 1 MHz up to 6 GHz; Very low capacitance at zero volt reverse bias at frequencies above 1 GHz (typ. 0.17 pF); Low forward resistance (typ. 2.1 @ 10 mA); Very low signal distortion; Pb-free (RoHS compliant) package; Qualified according AEC Q101 | Target Applications: Wireless Communications; High Speed Data Networks
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 150 / Peak Average Forward Current (If(AV)) mA = 100 / Forward Voltage (Vf) V = 1.1 / Peak Reverse Current nA = 20 / Power Dissipation (Pd) mW = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SC-79 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Capacitance pF = 0.35 / Thermal Resistance K/W = 100