📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Cinch Connectivity Solutions BACC63CC16-24S6

Conn Circular SKT 24 POS ST Flange Mount 24 Terminal 1 Port Medical
$ 166.819
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions BACC63CC16-24S6.

Newark

Datasheet21 pages23 years ago

Inventory History

3 month trend:
-42.55%

Related Parts

ConnCircular SKT 24 POSCrimp ST Wall Mount 24 Terminal 1 Port
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port Automotive
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of Cinch Connectivity Solutions BACC63CC16-24S6 provided by its distributors.

Conn Circular SKT 24 POS ST Flange Mount 24 Terminal 1 Port Medical
CIRCULAR, SIZE 16, 24WAY, SKT; Product Range: BACC63 Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 24Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Bayonet; Insert Arrangement
Circular, Receptacle, 16-24S, Wall Mount; Rango De Producto:Serie Mil-C-26500; Género:Receptáculo Eléctrico; Núm. De Contactos:24; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Brida |Cinch Connectivity Solutions BACC63CC16-24S6

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • BACC63CC1624S6