ROHM BA08CC0WFP-E2

BAXXCC0 Series 1 A 8 V Output SMT Shutdown Switch LDO Linear Regulator-TO-252-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation1.3 W
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage8 V
PackagingCut Tape
PolarityPositive
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BA08CC0WFP-E2.

element14 APAC
Datasheet24 pages10 years ago
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Future Electronics
Datasheet23 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet23 pages0 years ago

Inventory History

3 month trend:
-3.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for ROHM BA08CC0WFP-E2.

Related Parts

Descriptions

Descriptions of ROHM BA08CC0WFP-E2 provided by its distributors.

BAXXCC0 Series 1 A 8 V Output SMT Shutdown Switch LDO Linear Regulator-TO-252-5
LDO Regulator Pos 8V 1A 5-Pin(4+Tab) TO-252 T/R
Fixed Positive LDO Regulator, 8V, 0.5V Dropout, BIPolar, PSSO4
LDO, FIXED, 8V, 1A, TO-252-5; Output Type: Fixed; Input Voltage Min: 4V; Input Voltage Max: 25V; Fixed Output Voltage Nom.: 8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Dropout Vol
BA08 Tape & Reel (TR) Surface Mount Over Current Over Temperature Over Voltage voltage regulator linear 300mV 1A 1.3W -40C~125C

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageTO-252-5
MountSurface Mount
Number of Pins5
Technical
Accuracy2 %
Dropout Voltage300 mV
Max Input Voltage25 V
Max Operating Temperature125 °C
Max Output Current1 A
Max Power Dissipation1.3 W
Min Input Voltage4 V
Min Operating Temperature-40 °C
Nominal Output Voltage8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage8 V
PackagingCut Tape
PolarityPositive
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for ROHM BA08CC0WFP-E2.

element14 APAC
Datasheet24 pages10 years ago
Datasheet23 pages10 years ago
Datasheet23 pages10 years ago
Future Electronics
Datasheet23 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet23 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant