EPCOS B88069X5400S102

Circuit Protection Misc Switching Spark Gap
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance100 MΩ
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Number of Poles2
Dimensions
Diameter8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X5400S102.

Descriptions

Descriptions of EPCOS B88069X5400S102 provided by its distributors.

Circuit Protection Misc Switching Spark Gap
Switching Spark Gaps

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Technical
Fail ShortNo
Insulation Resistance100 MΩ
Max Operating Temperature150 °C
Min Operating Temperature0 °C
Number of Poles2
Dimensions
Diameter8 mm

Compliance

Environmental Classification
RoHSCompliant