EPCOS B88069X1520T352

EHV Series 250V 25kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)250 V
Min Breakdown Voltage250 V
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current20 kA
TerminationSMD/SMT
Tolerance20 %
Dimensions
Diameter8 mm
Height9 mm
Length11.3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X1520T352.

Future Electronics
Datasheet4 pages20 years ago
Ciiva Crawler
Datasheet4 pages20 years ago
Newark
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
iiiC
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+38.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B88069X1520T352.

Descriptions

Descriptions of EPCOS B88069X1520T352 provided by its distributors.

EHV Series 250V 25kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT)
A81-A250XSMD Series 250V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
Radial 2 Surface Mount Through Hole SMD/SMT Gas Discharge Tube 250V 20kA 8mm 20%
Surge Protector, A81-A250Xsmd Series Rohs Compliant: Yes |Epcos B88069X1520T352
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 250V
2 electrode arrester, SMD, 250 V, 20 kA, ceramic, B88069X1520T352
Surge Arrestor 2-Electrode Surge Arrestor 250VDC 25KA Thru-Hole
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A81-A250XSMD
SURGE ARRESTER, 250V, 20KA, AXIAL LEADED; Product Range: -; DC Breakover Voltage: 250V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 650V; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount, Through Hole
Technical
Fail ShortNo
Insulation Resistance10 GΩ
Max Operating Temperature90 °C
Max Voltage Rating (DC)250 V
Min Breakdown Voltage250 V
Min Operating Temperature-40 °C
Number of Poles2
Peak Pulse Current20 kA
TerminationSMD/SMT
Tolerance20 %
Dimensions
Diameter8 mm
Height9 mm
Length11.3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B88069X1520T352.

Future Electronics
Datasheet4 pages20 years ago
Ciiva Crawler
Datasheet4 pages20 years ago
Newark
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages4 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant