TDK B81141-C1104-M189

Safety Capacitor, 0.1 uF, 440 VAC, ± 20%, X1, Metallized PET, Radial Box - 2 Pin, Through Hole

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth10.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width10.4902 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK B81141-C1104-M189.

Related Parts

Descriptions

Descriptions of TDK B81141-C1104-M189 provided by its distributors.

Safety Capacitor, 0.1 uF, 440 VAC, ± 20%, X1, Metallized PET, Radial Box - 2 Pin, Through Hole
FILM CAP MKT X1 0.1µF 20% 440Vac LS 22.5mm
CAP FILM 0.1UF 20% 440VAC RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B81141C1104M189

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance100 nF
DielectricPET
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
TerminationRadial
Tolerance20 %
Voltage Rating (AC)440 V
Voltage Rating (DC)1 kV
Dimensions
Depth10.5 mm
Height16.5 mm
Height - Seated (Max)16.51 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length26.5 mm
Width10.4902 mm

Compliance

Environmental Classification
RoHSCompliant