EPCOS B72650M400K72

68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for EPCOS B72650M400K72.

Future Electronics
Datasheet23 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72650M400K72.

Descriptions

Descriptions of EPCOS B72650M400K72 provided by its distributors.

68 V 100 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Var 40VAC 56VDC 100A 68V 3225 SMD Blister T/R
VARISTOR 61.2V 100A 3225
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
SMD MOV CU3225 40V 1.3J

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72650-M400-K72
  • B72650-M400K-72
  • B72650M 400K 72
  • CU3225K40G2

Technical Specifications

Technical
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for EPCOS B72650M400K72.

Future Electronics
Datasheet23 pages6 years ago
DigiKey
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant