EPCOS B72540T6300K062

Varistor, Mlv, 77V, 2220 Rohs Compliant: Yes |Epcos B72540T6300K062
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Technical
Capacitance10 nF
Clamping Current10 A
Clamping Voltage77 V
Energy15 J
Max Operating Temperature125 °C
Max Surge Current5 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42.3 V
Number of Circuits1
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72540T6300K062.

TDK
Datasheet57 pages4 years ago
Ciiva Crawler
Datasheet57 pages4 years ago
Upverter
Datasheet57 pages6 years ago

Inventory History

3 month trend:
+18.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72540T6300K062.

Related Parts

Descriptions

Descriptions of EPCOS B72540T6300K062 provided by its distributors.

Varistor, Mlv, 77V, 2220 Rohs Compliant: Yes |Epcos B72540T6300K062
2220 1 Surface Mount 2220 TVS Varistor 77V 10A 10nF 15J
Var 30VAC 38VDC 5000A 47V 2220 SMD T/R
Product Description Demo for Development.
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=38V, Maximum Clamping Voltage (8/20μs)=77V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Technical
Capacitance10 nF
Clamping Current10 A
Clamping Voltage77 V
Energy15 J
Max Operating Temperature125 °C
Max Surge Current5 kA
Max Varistor Voltage51.7 V
Max Voltage Rating (AC)30 V
Max Voltage Rating (DC)38 V
Min Operating Temperature-55 °C
Min Varistor Voltage42.3 V
Number of Circuits1
Varistor Voltage47 V
Voltage Rating (AC)30 V
Voltage Rating (DC)38 V
Dimensions
Height3 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72540T6300K062.

TDK
Datasheet57 pages4 years ago
Ciiva Crawler
Datasheet57 pages4 years ago
Upverter
Datasheet57 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant