EPCOS B72520T0400K062

Varistor, SMD 1206, Vv 68 V, 100 A, 56 V (DC), 40 V (AC), ±10 %, 0.008 Va (AC), 0.5 J
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance250 pF
Clamping Current1 A
Clamping Voltage110 V
CompositionCeramic
Energy500 mJ
Max Operating Temperature125 °C
Max Supply Voltage40 V
Max Surge Current100 A
Max Voltage Rating (AC)40 V
Max Voltage Rating (DC)56 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage68 V
Voltage Rating (AC)40 V
Voltage Rating (DC)56 V
Voltage Tolerance10 %
Dimensions
Depth1.6 mm
Height1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72520T0400K062.

Newark
Datasheet37 pages9 years ago
Verical
Datasheet82 pages11 years ago
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago
Burklin Elektronik
Datasheet57 pages4 years ago
Datasheet80 pages2 years ago
Future Electronics
Datasheet82 pages11 years ago
element14 APAC
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+61.05%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72520T0400K062.

Related Parts

Descriptions

Descriptions of EPCOS B72520T0400K062 provided by its distributors.

Varistor, SMD 1206, VV 68 V, 100 A, 56 V (DC), 40 V (AC), ±10 %, 0.008 VA (AC), 0.5 J
Var MLV 40VAC/56VDC 100A 68V 1206 SMD Automotive Blister T/R
Voltage Rating Vac:40V; Voltage Rating Vdc:56V; Product Range:Surge Protection Series; Clamping Voltage Vc Max:110V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:100A; Operating Temperature Min:-55°C Rohs Compliant: No |Epcos B72520T400K62.
VARISTOR, 1206, 56VDC; Series:CT; Clamping Voltage Vc Max:110V; Peak Energy (10/1000uS):0.5J; Voltage Rating VDC:56V; Voltage Rating VAC:40V; Operating Temperature Range:-55°C to +125°C; Capacitance:250pF; Clamping Current Max:1A; Clamping Voltage:110V; Clamping Voltage @ 8/20µs Max:110V; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Peak Pulse Current IPP @ 8/20µs:100A; Power Dissipation Ptot Max:0.008W; Suppressor Type:Varistor; Surge Current:100A; Termination Type:SMD; Transient Energy:0.5J; Varistor Voltage:68V; Varistor Voltage @ 1mA:68V; Varistor Voltage @ 1mA:61.2V; Varistor Voltage @ 1mA Max:74.8V; Varistor Voltage Tolerance +:10%; Varistor Voltage Tolerance -:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72520-T400-K62
  • B72520T 400K 62
  • B72520T400K62
  • B72520T400K62.

Technical Specifications

Physical
Case/Package1206
MountSurface Mount
Technical
Capacitance250 pF
Clamping Current1 A
Clamping Voltage110 V
CompositionCeramic
Energy500 mJ
Max Operating Temperature125 °C
Max Supply Voltage40 V
Max Surge Current100 A
Max Voltage Rating (AC)40 V
Max Voltage Rating (DC)56 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8533400080
Varistor Voltage68 V
Voltage Rating (AC)40 V
Voltage Rating (DC)56 V
Voltage Tolerance10 %
Dimensions
Depth1.6 mm
Height1.7 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72520T0400K062.

Newark
Datasheet37 pages9 years ago
Verical
Datasheet82 pages11 years ago
Datasheet81 pages13 years ago
Datasheet75 pages15 years ago
Burklin Elektronik
Datasheet57 pages4 years ago
Datasheet80 pages2 years ago
Future Electronics
Datasheet82 pages11 years ago
element14 APAC
Datasheet15 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant