EPCOS B72500D0050A060

In a Pack of 25, EPCOS B72500D0050A060, Bi-Directional TVS Diode, 1000W, 2-Pin SOD-523
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance470 pF
Clamping Voltage19 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Peak Pulse Current30 A
Peak Pulse Power 1 kW
PolarityBidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5.6 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5.6 V
Working Voltage5.6 V
Dimensions
Depth900 µm
Height900 µm
Length1.75 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B72500D0050A060.

_legacy Avnet
Datasheet22 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet25 pages8 years ago
Newark
Datasheet25 pages8 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet79 pages4 years ago
Burklin Elektronik
Datasheet25 pages8 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Inventory History

3 month trend:
-9.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72500D0050A060.

Related Parts

Descriptions

Descriptions of EPCOS B72500D0050A060 provided by its distributors.

In a Pack of 25, EPCOS B72500D0050A060, Bi-Directional TVS Diode, 1000W, 2-Pin SOD-523
VARISTOR, MLV, 5.6V, 0603; Voltage Rating VAC: -; Voltage Rating V DC: -; Product Range: -; Clamping Voltage Vc Max: 19V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Peak Surge Current @
Direction Type = Bi-Directional / Clamping Voltage V = 24 / Power Dissipation (Pd) kW = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Breakdown Voltage Max. V = 6.4 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-4 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72500D0050A060.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance470 pF
Clamping Voltage19 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current1 µA
Max Operating Temperature85 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage6.4 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Peak Pulse Current30 A
Peak Pulse Power 1 kW
PolarityBidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5.6 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)5.6 V
Working Voltage5.6 V
Dimensions
Depth900 µm
Height900 µm
Length1.75 mm
Width900 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B72500D0050A060.

_legacy Avnet
Datasheet22 pages15 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet25 pages8 years ago
Newark
Datasheet25 pages8 years ago
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet79 pages4 years ago
Burklin Elektronik
Datasheet25 pages8 years ago
Arrow Electronics
Datasheet22 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant