EPCOS B72220S2151K101

Varistor, Circuit Protection; 150Vrms; 395V; 10000A; Metal Oxide; 1160pF; Wire; 1W; 25ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MaterialMetal
MountRadial, Through Hole
Weight4.000004 g
Technical
Capacitance1.16 nF
Clamping Current100 A
Clamping Voltage395 V
Current Rating100 A
Energy120 J
ESD ProtectionNo
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating1 W
Schedule B8533400080
TerminationRadial
Tolerance10 %
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Voltage Tolerance10 %
Dimensions
Depth5.2 mm
Diameter21.5 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72220S2151K101.

Ciiva Crawler
Datasheet35 pages6 years ago
Newark
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Farnell
Datasheet24 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago
Datasheet35 pages6 years ago
Datasheet11 pages21 years ago

Inventory History

3 month trend:
+1.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72220S2151K101.

Related Parts

Descriptions

Descriptions of EPCOS B72220S2151K101 provided by its distributors.

Varistor, Circuit Protection; 150Vrms; 395V; 10000A; Metal Oxide; 1160pF; Wire; 1W; 25ns
Varistor, radial, VV 240 V, 10000 A, 200 V (DC), 150 V (AC), ±10 %, 1 VA (AC), 120 J
Var Metal Oxide 150VAC 200VDC 10000A 240V Thru-Hole Bulk
Metal 2 Radial Through Hole VARISTOR TVS Varistor 395V 100A 21.5mm 10%
VARISTOR, MOV, 395V, DISC 20MM; Voltage Rating VAC: 150V; Voltage Rating V DC: 200V; Product Range: B722 AdvanceD Series; Clamping Voltage Vc Max: 395V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV)
Suppressor; Peak Surge Current @ 8/20µS:; Suppressor; Peak Surge Current @ 8/20µS:10kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:395V; Peak Energy (10/1000uS):120J; Voltage Rating VDC:200V; Voltage Rating VAC:150V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220S2151K101.
  • S20K150E2

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MaterialMetal
MountRadial, Through Hole
Weight4.000004 g
Technical
Capacitance1.16 nF
Clamping Current100 A
Clamping Voltage395 V
Current Rating100 A
Energy120 J
ESD ProtectionNo
Insulation Resistance10 MΩ
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current10 kA
Max Voltage Rating (AC)150 V
Max Voltage Rating (DC)200 V
Min Operating Temperature-40 °C
PackagingBulk
Power Rating1 W
Schedule B8533400080
TerminationRadial
Tolerance10 %
Varistor Voltage240 V
Voltage Rating (AC)150 V
Voltage Rating (DC)200 V
Voltage Tolerance10 %
Dimensions
Depth5.2 mm
Diameter21.5 mm
Lead Pitch10 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72220S2151K101.

Ciiva Crawler
Datasheet35 pages6 years ago
Newark
Datasheet34 pages12 years ago
Datasheet34 pages12 years ago
Farnell
Datasheet24 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages18 years ago
Datasheet35 pages6 years ago
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant