TDK B72220Q171K101

Var MOV 175VAC/225VDC 15000A 270V Radial Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 nF
Clamping Current130 A
Clamping Voltage455 V
Energy225 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage175 V
Max Surge Current15 kA
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage270 V
Voltage Tolerance10 %
Dimensions
Depth5.3 mm
Diameter22.5 mm
Lead Pitch10 mm
Length22.5 mm
Thickness5.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B72220Q171K101.

_legacy Avnet
Datasheet13 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TDK B72220Q171K101.

Related Parts

Descriptions

Descriptions of TDK B72220Q171K101 provided by its distributors.

Var MOV 175VAC/225VDC 15000A 270V Radial Bulk
VARISTOR 270V 15KA RADIAL
DISC MOV 20MM 175V 135J
Varistor Temperature range: -40 ... 85 °C Code: Q20K175 Dimensions: 22.5 x 22.5 mm IEC-climate category: 40/85/56 Pitch: 10 mm Direct voltage max.: 225 V Energy: 135 J Surge current: 15 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72220-Q171-K101
  • B72220Q 171K101
  • Q20K175

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1.5 nF
Clamping Current130 A
Clamping Voltage455 V
Energy225 J
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Supply Voltage175 V
Max Surge Current15 kA
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8533400080
Varistor Voltage270 V
Voltage Tolerance10 %
Dimensions
Depth5.3 mm
Diameter22.5 mm
Lead Pitch10 mm
Length22.5 mm
Thickness5.3 mm

Documents

Download datasheets and manufacturer documentation for TDK B72220Q171K101.

_legacy Avnet
Datasheet13 pages16 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant