EPCOS B72205S2171K101

Bulk 1 Through Hole VARISTOR TVS Varistor 455V 5A 5mm 10%
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance75 pF
Clamping Current5 A
Clamping Voltage455 V
CompositionMetal Oxide
Current Rating5 A
Energy8 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage270 V
Voltage Rating (AC)175 V
Voltage Rating (DC)225 V
Voltage Tolerance10 %
Dimensions
Depth4.3 mm
Diameter5 mm
Height8.5 mm
Lead Pitch5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72205S2171K101.

Ciiva Crawler
Datasheet35 pages6 years ago
_legacy Avnet
Datasheet34 pages12 years ago

Inventory History

3 month trend:
-74.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B72205S2171K101.

Related Parts

Descriptions

Descriptions of EPCOS B72205S2171K101 provided by its distributors.

Bulk 1 Through Hole VARISTOR TVS Varistor 455V 5A 5mm 10%
Var MOV 175VAC/225VDC 800A 270V Radial Bulk
Leaded Disk Varistors, Max. Operating Voltage [AC]=175Vrms, Max. Surge Current Imax(8/20μs,1time)=800A
Varistor, Mov, 455V, Disc 5Mm; Voltage Rating Vac:175V; Voltage Rating V Dc:225V; Product Range:B722 Advanced Series; Clamping Voltage Vc Max:455V; Varistor Case Style:Disc 5Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |Epcos B72205S2171K101
French Electronic Distributor since 1988

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Weight500.000539 mg
Technical
Capacitance75 pF
Clamping Current5 A
Clamping Voltage455 V
CompositionMetal Oxide
Current Rating5 A
Energy8 J
ESD ProtectionNo
Lead/Base StyleRadial
Max Operating Temperature85 °C
Max Surge Current800 A
Max Varistor Voltage297 V
Max Voltage Rating (AC)175 V
Max Voltage Rating (DC)225 V
Min Operating Temperature-40 °C
Min Varistor Voltage243 V
Number of Circuits1
PackagingBulk
TerminationRadial
Tolerance10 %
Varistor Voltage270 V
Voltage Rating (AC)175 V
Voltage Rating (DC)225 V
Voltage Tolerance10 %
Dimensions
Depth4.3 mm
Diameter5 mm
Height8.5 mm
Lead Pitch5 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B72205S2171K101.

Ciiva Crawler
Datasheet35 pages6 years ago
_legacy Avnet
Datasheet34 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant