JST B6B-EH-A

ShroudedHeader, Top Entry, 6Circuit, 2.5mmPitch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingLead, Tin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Fastening TypeDetent
GenderMale
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length3.302 mm
Lead Pitch2.5 mm
Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST B6B-EH-A.

DigiKey
Datasheet6 pages21 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for JST B6B-EH-A.

Descriptions

Descriptions of JST B6B-EH-A provided by its distributors.

ShroudedHeader, Top Entry, 6Circuit, 2.5mmPitch
CONN HEADER EH TOP 6POS 2.5MM
French Electronic Distributor since 1988
OEMs, CMs ONLY (NO BROKERS)
STIFTTAG 1X6 JST DC99

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST CORP
  • JST MFG CO LTD
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JAPAN SOLDERLESS TERMINAL
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST Automotive
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS
  • JST Manufacturing Company Limi

Part Number Aliases

This part may be known by these alternate part numbers:

  • B 6B-EH-A

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingLead, Tin
Housing ColorWhite
Housing MaterialNylon
MountThrough Hole
Number of Pins6
Technical
Connector TypeMale Pin
Fastening TypeDetent
GenderMale
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationPress-Fit
Dimensions
Contact Mating Length3.302 mm
Lead Pitch2.5 mm
Pitch2.4892 mm

Documents

Download datasheets and manufacturer documentation for JST B6B-EH-A.

DigiKey
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant