📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron B5WLB21141

Proximity Sensors Photo Sensor, 10MM, NPN Open Collector Rohs Compliant: Yes
$ 12.973
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron B5WLB21141.

Sager Electronics

Datasheet12 pages3 years ago

Master Electronics

Inventory History

3 month trend:
+1.00%

Descriptions

Descriptions of Omron B5WLB21141 provided by its distributors.

Proximity Sensors PHOTO SENSOR, 10MM, NPN OPEN COLLECTOR ROHS COMPLIANT: YES
OPTICAL SENSOR, 10-55MM SENSING DISTANCE, 24V DC, 20 MA, B5W-LB SERIES
Omron B5W-LB2114-1 B5W-LB Optical Sensor With Indicator Lamp
SENSOR, LIGHT CONVERGENT REFLCTIV, 55MM; Sensing Method:Convergent Reflective; Product Range:B5W-LB Series; Connection Method:Connector; Supply Voltage Min:21.6V; Supply Voltage Max:26.4V; Sensing Range Max:55mm RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B5W-LB2114-1