EPCOS B59721A0100A062

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Supply Voltage (DC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage32 V
Resistance680 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage32 V
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59721A0100A062.

Newark
Datasheet35 pages8 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet35 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages13 years ago

Inventory History

3 month trend:
-78.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B59721A0100A062.

Related Parts

Descriptions

Descriptions of EPCOS B59721A0100A062 provided by its distributors.

Thermistor PTC 680 Ohm 50% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
PTC Limit Temperature Sensors (Sensor), Max. operating voltage=32V, Rated resistance (Nom)=680Ω
EPCOS B59721A0100A062 THERMISTOR, PTC, 0805, 100C, 5C
TR BLISTER 7INCH STANDARD: IEC60738-1IEC60730-1 2 Surface Mount PTC Thermistor 1.25mm 32V 125C 50%
Thermistors;PTC 680 Ohms;Tol 50%;100C
Thermistor, Ptc, 0805, 100°C, ±5°C; Zero Power Resistance At 25°C:680Ohm; Thermistor Mounting:Smd; Product Range:B59721 Series; Operating Voltage Max:32Vdc; Applications:Over Temperature Protection; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Epcos B59721A0100A062

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Max Operating Temperature125 °C
Max Supply Voltage (DC)32 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage32 V
Resistance680 Ω
TerminationSMD/SMT
Tolerance50 %
Voltage32 V
Dimensions
Depth1.25 mm
Height800 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B59721A0100A062.

Newark
Datasheet35 pages8 years ago
Datasheet24 pages10 years ago
element14 APAC
Datasheet0 pages0 years ago
Ciiva Crawler
Datasheet35 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant