MCC B5819W-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current1 mA
Reverse Voltage (DC)40 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC B5819W-TP.

Future Electronics
Datasheet3 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for MCC B5819W-TP.

Related Parts

Descriptions

Descriptions of MCC B5819W-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 1A 2-Pin SOD-123 T/R
Shottky Diode; 40V; 1A; -65+125 deg.C; SMD; SOD123
1A Schottky Rectifier / 7" REEL

Images

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)10 A
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)20 V
Min Operating Temperature-65 °C
PackagingTape & Reel (TR)
Peak Reverse Current1 mA
Reverse Voltage (DC)40 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for MCC B5819W-TP.

Future Electronics
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant