EPCOS B57619C223J60

Thermistor Ntc 22K Ohm 5% 0603
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance22 kΩ
Tolerance5 %
Dimensions
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B57619C223J60.

DigiKey
Datasheet3 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57619C223J60.

Descriptions

Descriptions of EPCOS B57619C223J60 provided by its distributors.

THERMISTOR NTC 22K OHM 5% 0603

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57619-C223-J60

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
Max Operating Temperature125 °C
Max Power Dissipation180 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Resistance22 kΩ
Tolerance5 %
Dimensions
Height900 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for EPCOS B57619C223J60.

DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant