EPCOS B57237S109M

Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating9 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.1 W
Resistance1 Ω
Schedule B8533210025
Tolerance20 %
Dimensions
Depth7 mm
Diameter14.986 mm
Lead Diameter800 µm
Lead Length7 mm
Lead Pitch7.493 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57237S109M.

Farnell
Datasheet15 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages4 years ago
Datasheet20 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for EPCOS B57237S109M.

Related Parts

Descriptions

Descriptions of EPCOS B57237S109M provided by its distributors.

Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Ntc Thermistor S 237/1 , M Rohs Compliant: Yes |Tdk B57237S109M
B57237S Series 1 Ohm 9 A 2700 K NTC Thermistors for Inrush Current Limiting
Epcos 1Ohms 3100mW NTC Thermistor, 90s, 15 (Dia.) x 7mm
NTC Thermistor; Thermistor Type:NTC; Resistance:1ohm; Thermistor Tolerance:-20% to +20%; Beta Value (K):2700K; Operating Temperature Range:-55°C to +170°C; Operating Voltage Range:265Vrms; Thermistor Case Style:Radial Leaded
Thermistor Resistance technical notation: 1R Temperature range: -55 ... 170 °C Thermal time constant: 90 s (in air) IEC-climate category: 55/170/56 Pitch: 7.5 mm Rated temperature: 25 °C Resistance @ 25°C: 1 Ohm W 25/100 value: 2700 K
THERMISTOR, NTC, 1R, 9A; Series:B57237S; Thermistor Type:NTC; Resistance:1ohm; Resistance Tolerance:± 20%; Beta Value:2700; Beta Value Lower Limit Temperature:25°C; Temperature Upper Limit, Beta Value:100°C; Max Operating Temperature:170°C; Voltage, Operating:265V; Case Style:Radial; Body Diameter:15mm; Lead Length:7mm; Lead Spacing:7.5mm; Max Current:9A; Max Power Dissipation Ptot:3.1W

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • -B57237S109M
  • B57237-S109-M
  • B57237S 109 M
  • B57237S 109M

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Current Rating9 A
Dissipation Factor17 %
Max Operating Temperature170 °C
Min Operating Temperature-55 °C
PackagingBulk
Power Rating3.1 W
Resistance1 Ω
Schedule B8533210025
Tolerance20 %
Dimensions
Depth7 mm
Diameter14.986 mm
Lead Diameter800 µm
Lead Length7 mm
Lead Pitch7.493 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for EPCOS B57237S109M.

Farnell
Datasheet15 pages14 years ago
Datasheet0 pages0 years ago
Datasheet6 pages18 years ago
Newark
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages4 years ago
Datasheet20 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages10 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant